Reference Only

C146 10E024 946 1

Obsolete
Heavy Duty Power Connectors 24P+GHOOD T ENTRY LP DB LVR PG21 M INSRT

Manufacturer:

Mfr Part:
C146 10E024 946 1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesC146 Kits
ProductConnector Kits
Current Rating18 A
Number of Positions24 Position
Termination StyleScrew
Voltage Rating400 V
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialBrass
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
TradenameHeavymate
Contact GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases39M5676

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?