Reference Only
C146 10E006 942 1
Obsolete
Heavy Duty Power Connectors 6P RECPT SINGLE SPRING COVER KIT
Datasheet
C146 10E006 942 1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Contact Material | Tin Bronze | |
| Contact Plating | Silver | |
| Current Rating | 22 A | |
| Housing Gender | Female | |
| Housing Material | Polycarbonate (PC) | |
| Insert / Contact Gender | Female | |
| Number of Positions | 6 Position | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Connector Kits | |
| Series | C146 Kits | |
| Subcategory | Power Connectors | |
| Termination Style | Screw | |
| Tradename | Heavymate | |
| Voltage Rating | 400 V | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 24 AWG | |
| Part # Aliases | 39M5655 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?