Reference Only
C146 10B007 000 2
Heavy Duty Power Connectors 7P+G Female Insert Crimp Heavy Mate.
Datasheet
C146 10B007 000 2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Current Rating | 16 A | |
| For Use With | TN01, TN02, VN01, VN02 | |
| Housing Color | Gray | |
| Housing Gender | Female | |
| Housing / Hood Size | A4 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP20 | |
| Insert / Contact Gender | Female | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Positions | 7 Position + PE | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Inserts | |
| Series | Heavymate D | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Tradename | Heavymate | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.32 | $219.60 | |
| $7.06 | $353.00 | |
| $6.73 | $673.00 | |
| $6.27 | $1,254.00 | |
| $5.98 | $2,990.00 | |
| $5.38 | $5,380.00 | |
| $5.34 | $10,680.00 |
Need more?