Reference Only
C146 10B006 500 12
Heavy Duty Power Connectors female insert 6 pole.
Datasheet
C146 10B006 500 12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Inserts | |
| Contact Material | Brass | |
| Contact Plating | Gold, Silver | |
| Current Rating | 10 A, 40 A | |
| Housing Color | Gray | |
| Housing Gender | Female | |
| Housing / Hood Size | Special size | |
| Housing Material | Polycarbonate (PC) | |
| Insert / Contact Gender | Female | |
| Number of Positions | 6 Position + PE | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 230 V, 400 V | |
| Wire Gauge Max | 10 AWG | |
| Wire Gauge Min | 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.25 | $172.50 | |
| $16.96 | $848.00 | |
| $15.94 | $1,594.00 | |
| $15.46 | $3,092.00 | |
| $15.24 | $7,620.00 |
Need more?