Reference Only
C146 10B002 900 15
Heavy Duty Power Connectors female insert 2 pole.
Datasheet
C146 10B002 900 15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Positions | 2 Position | |
| Packaging | Box | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Modules | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 50 V | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.88 | $388.00 | |
| $3.70 | $3,700.00 | |
| $3.60 | $7,200.00 |
Need more?