Reference Only
C146 10B002 100 15
Heavy Duty Power Connectors SOCKET MODULE 2CONTACT.
Datasheet
C146 10B002 100 15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Modules | |
| Termination Style | Crimp | |
| Wire Gauge Min | 8 AWG | |
| Wire Gauge Max | 2 AWG | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Housing Gender | Female | |
| IP Rating | IP20 | |
| Number of Positions | 2 Position | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.81 | $28.10 | |
| $2.77 | $83.10 | |
| $2.58 | $258.00 | |
| $2.25 | $562.50 | |
| $2.19 | $1,095.00 | |
| $1.90 | $1,900.00 | |
| $1.78 | $4,450.00 | |
| $1.70 | $8,500.00 |
Need more?