Reference Only

C146 10A040 000 2

Heavy Duty Power Connectors 40P+G Male Insert Crimp Heavy Mate.

Manufacturer:

Mfr Part:
C146 10A040 000 2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesHeavymate D
ProductConnectors
Current Rating10 A
Number of Positions40 Position + PE
Termination StyleCrimp
Voltage Rating250 V
Housing / Hood SizeE16
Housing MaterialPolycarbonate (PC)
IP RatingIP20
PackagingBulk
TradenameHeavymate
Contact GenderMale
For Use WithTN01, TN02, VN01, VN02
Housing ColorGray
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.90$298.00
$14.37$718.50
$13.30$1,330.00
$12.39$2,478.00
$12.05$6,025.00
$11.83$11,830.00
Need more?