Reference Only
C146 10A025 9002
Heavy Duty Power Connectors .
Datasheet
C146 10A025 9002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Number of Positions | 25 Position + PE | |
| Contact Gender | Male | |
| Termination Style | Crimp | |
| IP Rating | IP20 | |
| Current Rating | 12 A | |
| Housing Material | Polycarbonate (PC) | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Subcategory | Power Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 180 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.63 | $1,553.40 | |
| $7.87 | $1,983.24 | |
| $7.36 | $3,709.44 | |
| $6.75 | $6,804.00 |
Need more?