Reference Only
C146 10A025 000 2
Heavy Duty Power Connectors 25P+G Male Insert Crimp Heavy Mate.
Datasheet
C146 10A025 000 2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Current Rating | 12 A | |
| For Use With | TN01, TN02, VN01, VN02 | |
| Housing Color | Gray | |
| Housing Gender | Male | |
| Housing / Hood Size | A16 | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP20 | |
| Insert / Contact Gender | Male | |
| Number of Positions | 25 Position + PE | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Series | Heavymate D | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Tradename | Heavymate | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.41 | $228.20 | |
| $11.39 | $569.50 | |
| $10.19 | $1,019.00 | |
| $9.46 | $1,892.00 | |
| $9.08 | $4,540.00 | |
| $8.25 | $8,250.00 |
Need more?