Reference Only
C146 10A008 500 12
Heavy Duty Power Connectors male insert 8 pole.
Datasheet
C146 10A008 500 12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Inserts | |
| Current Rating | 16 A | |
| Housing Color | Gray | |
| Housing Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Insert / Contact Gender | Male | |
| Number of Positions | 8 Position + PE | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 500 V | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.44 | $174.40 | |
| $15.14 | $302.80 | |
| $13.83 | $1,383.00 | |
| $13.43 | $2,686.00 | |
| $13.34 | $6,670.00 |
Need more?