Reference Only
C146 10A007 0002 C
Heavy Duty Power Connectors Pin Insert Sold by Bag of 100.
Datasheet
C146 10A007 0002 C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Current Rating | 16 A | |
| For Use With | TN01, TN02, VN01, VN02 | |
| Housing / Hood Size | A3 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP20 | |
| Insert / Contact Gender | Male | |
| Number of Positions | 7 Position + PE | |
| Packaging | Box | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Inserts | |
| Series | Heavymate D | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 8 / Multiples: 4)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $425.28 | $3,402.24 | |
| $403.88 | $4,846.56 | |
| $394.85 | $11,055.80 |
Need more?