Reference Only
C146 10A002 100 15
Obsolete
Heavy Duty Power Connectors PIN MODULE 2CONTACT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Modules | |
| Termination Style | Crimp | |
| Wire Gauge Min | 8 AWG | |
| Wire Gauge Max | 2 AWG | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Housing Gender | Male | |
| IP Rating | IP20 | |
| Number of Positions | 2 Position | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?