Reference Only
C112 31A003 000 10
Obsolete
Circular Metric Connectors Male 3 pin plus PE
Datasheet
C112 31A003 000 10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Current Rating | 4 A | |
| Number of Contacts | 3+PE | |
| Product Type | Circular Metric Connectors | |
| Series | C112 | |
| Subcategory | Circular Connectors | |
| Thread Size | M12 | |
| Tradename | M12 | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?