Reference Only

C09111H1050024U

Circular DIN Connectors 5PIN 8-10.5MM MALE CRIMP TERMINATION.

Manufacturer:

Mfr Part:
C09111H1050024U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
ProductConnectors
StandardDIN
Number of Contacts5 Contact
ShieldingShielded
Shell StylePlug
Mounting StyleCable Mount
Termination StyleCrimp
Current Rating7 A
Voltage Rating100 V
SeriesC091 D+
Cable Diameter8 mm to 10.5 mm
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Part # AliasesC091 11H105 002 4U C091-11H105-002-4U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.14$1,114.00
$10.30$3,090.00
$9.63$4,815.00
$8.83$8,830.00
Need more?
Contact Us