Reference Only

C09111H0080024U

Circular DIN Connectors 8PIN 8-10.5MM MALE CRIMP TERMINATION.

Manufacturer:

Mfr Part:
C09111H0080024U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderPin (Male)
ProductConnectors
StandardDIN
Number of Contacts8 Contact
ShieldingShielded
Shell StylePlug
Mounting StyleCable Mount
Current Rating7 A
Voltage Rating100 V
IP RatingIP68
SeriesC091 D+
PackagingBox
Cable Diameter8 mm to 10.5 mm
Mounting AngleStraight
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Part # AliasesC091 11H008 002 4U C091-11H008-002-4U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.20$1,420.00
$13.18$2,636.00
$12.53$6,265.00
$11.88$11,880.00
Need more?