Reference Only

C09111H0040004U

Circular DIN Connectors 4PIN 4-6MM MALE CRIMP TERMINATION.

Manufacturer:

Mfr Part:
C09111H0040004U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
ProductConnectors
StandardDIN
Number of Contacts4 Contact
ShieldingShielded
Shell StylePlug
Mounting StyleCable Mount
Termination StyleCrimp
Current Rating10 A
Voltage Rating150 V
SeriesC091 D+
PackagingBox
Cable Diameter4 mm to 6 mm
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Part # AliasesC091 11H004 000 4U C091-11H004-000-4U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$13.64$1,364.00
$13.40$4,020.00
$13.15$6,575.00
Need more?