Reference Only

C09111D0060014U

Circular DIN Connectors 6PIN 6-8MM FEMALE CRIMP TERMINATION.

Manufacturer:

Mfr Part:
C09111D0060014U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardDIN
Number of Contacts6 Contact
ShieldingShielded
Shell StyleReceptacle
Mounting StyleCable Mount
Current Rating7 A
Voltage Rating100 V
IP RatingIP68
SeriesC091 D+
PackagingBox
Cable Diameter6 mm to 8 mm
Mounting AngleStraight
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Part # AliasesC091 11D006 001 4U C091-11D006-001-4U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$14.69$1,469.00
Need more?