Reference Only

C091 31N014 200 2

Circular DIN Connectors Female 14 Pin Front MT.

Manufacturer:

Mfr Part:
C091 31N014 200 2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardDIN
Number of Contacts14 Contact
ShieldingShielded
Shell StyleReceptacle
Contact PlatingGold
Mounting StylePanel Mount
Termination StyleSolder
Current Rating3 A
Voltage Rating150 V
IP RatingIP67
SeriesC091 D
FamilyC091D
For Use WithVN01, VN02, TN01, TN02, ZN01, ZN02, HN01, HN02
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Wire Gauge24 AWG
Part # AliasesC091-31N014-200-2 C091 31N014 200 2 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 105 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.71$1,964.55
$18.26$3,834.60
Need more?