Reference Only
C091 31H003 202 5 U
Circular DIN Connectors .
Datasheet
C091 31H003 202 5 U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Cable Diameter | 8.5 mm to 10.5 mm | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Current Rating | 10 A | |
| Family | C091 | |
| IP Rating | IP68 | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| Number of Contacts | 3 Contact | |
| Packaging | Bulk | |
| Product Type | Circular DIN Connectors | |
| Product | Connectors | |
| Series | M16 Q Quicklock | |
| Shell Style | Plug | |
| Shielding | Unshielded | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder | |
| Tradename | signalmate | |
| Voltage Rating | 150 V | |
| Wire Gauge | 20 AWG | |
| Part # Aliases | C09131H0032025U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.48 | $574.00 | |
| $10.58 | $1,058.00 | |
| $10.07 | $2,517.50 | |
| $9.55 | $4,775.00 | |
| $9.04 | $9,040.00 |
Need more?