Reference Only
C091 31G114 100 5 U
Circular DIN Connectors .
Datasheet
C091 31G114 100 5 U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Contact Plating | Gold | |
| Series | M16 Q Quicklock | |
| Tradename | signalmate | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Current Rating | 3 A | |
| Family | C091 | |
| IP Rating | IP68 | |
| Mounting Angle | Straight | |
| Number of Contacts | 14 Contact | |
| Product Type | Circular DIN Connectors | |
| Shell Style | Receptacle | |
| Shielding | Unshielded | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 32 V | |
| Part # Aliases | C09131G1141005U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.17 | $758.50 | |
| $13.39 | $1,339.00 | |
| $12.63 | $3,157.50 |
Need more?