Reference Only

C091 31G105 209 5 U

Circular DIN Connectors .

Manufacturer:

Mfr Part:
C091 31G105 209 5 U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardDIN
Number of Contacts5 Contact
ShieldingUnshielded
Shell StyleReceptacle
Contact PlatingGold
Mounting StyleFree Hanging
Termination StyleCrimp
Current Rating7 A
Voltage Rating32 V
IP RatingIP68
SeriesM16 Q Quicklock
FamilyC091
PackagingBulk
Mounting AngleStraight
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
Tradenamesignalmate
Part # AliasesC09131G1052095U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.64$332.00
$6.32$632.00
$5.82$1,455.00
$5.52$2,760.00
$5.12$5,120.00
Need more?