Reference Only
C091 31G014 200 2
Circular DIN Connectors Female recpt Rear MT.
Datasheet
C091 31G014 200 2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Termination Style | Solder | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Current Rating | 3 A | |
| Family | C091D | |
| For Use With | VN01, VN02, TN01, TN02, ZN01, ZN02, HN01, HN02 | |
| Number of Contacts | 14 Contact | |
| Product Type | Circular DIN Connectors | |
| Series | C091 D | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Voltage Rating | 150 V | |
| Wire Gauge | 24 AWG | |
| Part # Aliases | C091-31G014-200-2 C091 31G014 200 2 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 105 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.85 | $1,874.25 | |
| $16.65 | $3,496.50 | |
| $15.61 | $8,195.25 |
Need more?