Reference Only

C091 31F007 100 2

Circular DIN Connectors FMale 7 Pin R/A cable.

Manufacturer:

Mfr Part:
C091 31F007 100 2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
ProductConnectors
Termination StyleSolder
Mounting StyleCable Mount
Contact PlatingSilver
SeriesC091 D
TradenameC091
Cable Diameter4 mm to 6 mm
Contact GenderSocket (Female)
Current Rating5 A
FamilyC091D
For Use WithVN01, VN02, TN01, TN02, ZN01, ZN02, HN01, HN02
IP RatingIP67
Mounting AngleRight
Number of Contacts7 Contact
Product TypeCircular DIN Connectors
Shell PlatingNickel
Shell StyleReceptacle
ShieldingShielded
StandardDIN
SubcategoryCircular Connectors
Voltage Rating300 V
Wire Gauge20 AWG
Part # AliasesC091-31F007-100-2 C091 31F007 100 2 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.22$2,122.00
$19.55$3,910.00
$18.86$9,430.00
Need more?