
C091 31F006 800 2
Circular DIN Connectors .
Datasheet
C091 31F006 800 2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Series | C091 D | |
| Contact Gender | Socket (Female) | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Part # Aliases | C091-31F006-800-2 C091 61W006 830 2 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 105 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.52 | $789.60 | |
| $6.69 | $1,404.90 | |
| $6.29 | $3,302.25 | |
| $5.56 | $5,838.00 |
Need more?