Reference Only

C091 31F006 201 2

Circular DIN Connectors F CONN 6CONTACT GOLD 6-8MM.

Manufacturer:

Mfr Part:
C091 31F006 201 2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardDIN
Number of Contacts6 Contact
ShieldingShielded
Contact PlatingGold
Current Rating5 A
Voltage Rating250 V
IP RatingIP67
SeriesC091 D
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameC091
Part # AliasesC091-31F006-201-2 C091 31F006 201 2 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$19.39$1,939.00
Need more?