Reference Only

C091 31D006 201 4

Circular DIN Connectors 6 POS SOLDER W 6-8MM CABLE DIA.

Manufacturer:

Mfr Part:
C091 31D006 201 4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardDIN
Number of Contacts6 Contact
ShieldingShielded
Contact PlatingGold
Current Rating7 A
Voltage Rating250 V
IP RatingIP68
SeriesC091 D+
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameC091
Part # AliasesC091-31D006-201-4 C091 31D006 201 4 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$13.04$1,304.00
$12.55$2,510.00
$12.16$6,080.00
$11.54$11,540.00
Need more?
Contact Us