Reference Only
C091 31D005 102 4
Circular DIN Connectors 5 POS SOLDER W 8-10, 5MM CABLE DIA.
Datasheet
C091 31D005 102 4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Silver | |
| Current Rating | 7 A | |
| IP Rating | IP68 | |
| Number of Contacts | 5 Contact | |
| Product Type | Circular DIN Connectors | |
| Product | Connectors | |
| Series | C091 D+ | |
| Shielding | Shielded | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Voltage Rating | 250 V | |
| Part # Aliases | C091-31D005-102-4 C091 31D005 102 4 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.07 | $603.50 | |
| $10.25 | $1,025.00 | |
| $9.94 | $1,988.00 | |
| $9.29 | $4,645.00 | |
| $8.52 | $8,520.00 |
Need more?