Reference Only

C091 11S008 000 2

Circular DIN Connectors FLNGE MT M RPTCL 8C ORING SEAL &RING NUT.

Manufacturer:

Mfr Part:
C091 11S008 000 2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderPin (Male)
Current Rating5 A
IP RatingIP67
Number of Contacts8 Contact
PackagingBox
Product TypeCircular DIN Connectors
ProductConnectors
SeriesC091 D
ShieldingShielded
StandardDIN
SubcategoryCircular Connectors
TradenameC091
Voltage Rating250 V
Part # AliasesC091-11S008-000-2 C091 11S008 000 2 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.59$559.00
$5.49$2,745.00
$5.12$5,120.00
Need more?
Contact Us