Reference Only

C091 11H105 002 5 U

Circular DIN Connectors .

Manufacturer:

Mfr Part:
C091 11H105 002 5 U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Cable Diameter8.5 mm to 10.5 mm
Contact GenderPin (Male)
Contact PlatingSilver
Current Rating7 A
FamilyC091
IP RatingIP68
Mounting AngleStraight
Mounting StyleCable Mount
Number of Contacts5 Contact
PackagingBox
Product TypeCircular DIN Connectors
ProductConnectors
SeriesM16 Q Quicklock
Shell StylePlug
ShieldingUnshielded
StandardDIN
SubcategoryCircular Connectors
Termination StyleSolder
Tradenamesignalmate
Voltage Rating32 V
Wire Gauge20 AWG
Part # AliasesC09111H1050025U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.19$309.50
$5.77$1,442.50
$5.43$2,715.00
$5.00$5,000.00
Need more?
Contact Us