Reference Only

C091 11G007 009 5 U

Circular DIN Connectors .

Manufacturer:

Mfr Part:
C091 11G007 009 5 U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
SeriesM16 Q Quicklock
Contact GenderSocket (Female)
Contact PlatingGold
Current Rating7 A
FamilyC091
IP RatingIP68
Mounting AngleStraight
Mounting StyleFree Hanging
Number of Contacts7 Contact
PackagingBulk
Product TypeCircular DIN Connectors
ProductConnectors
Shell StyleReceptacle
ShieldingUnshielded
StandardDIN
SubcategoryCircular Connectors
Termination StyleCrimp
Tradenamesignalmate
Voltage Rating100 V
Part # AliasesC09111G0070095U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.71$285.50
$5.42$542.00
$4.85$1,212.50
$4.57$2,285.00
$4.05$4,050.00
Need more?