Reference Only

C091 11G006 000 2

Circular DIN Connectors 6 POS FEMALE RECPT CRIMP; IP67.

Manufacturer:

Mfr Part:
C091 11G006 000 2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardDIN
Number of Contacts6 Contact
ShieldingShielded
Shell StyleReceptacle
Mounting StylePanel Mount
Termination StyleCrimp
Current Rating5 A
Voltage Rating300 V
IP RatingIP67
SeriesC091 D
FamilyC091D
For Use WithVN01, VN02, TN01, TN02, ZN01, ZN02, HN01, HN02
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Part # AliasesC091-11G006-000-2 C091 11G006 000 2 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.96$696.00
$6.84$3,420.00
$6.42$6,420.00
Need more?