Reference Only
C091 00V000 152 2
Circular DIN Connectors PROT CAP W 110M METAL CHAIN.
Datasheet
C091 00V000 152 2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Packaging | Bulk | |
| Product Type | Circular DIN Connectors | |
| Product | Accessories | |
| Series | C091 | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Part # Aliases | C091-00V000-152-2 C091 00V000 152 2 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.26 | $626.00 | |
| $5.94 | $1,188.00 | |
| $4.99 | $2,495.00 | |
| $4.68 | $4,680.00 | |
| $4.67 | $9,340.00 |
Need more?