Reference Only
C091 00U000 120 2
Circular DIN Connectors AUDIO DIN DUST CAP.
Datasheet
C091 00U000 120 2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Accessory Type | Protective Cap | |
| Family | C091D | |
| For Use With | Male cable connectors | |
| Packaging | Bulk | |
| Product Type | Circular DIN Connectors | |
| Product | Accessories | |
| Series | C091 | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Part # Aliases | C091-00U000-120-2 C091 00U000 120 2 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.03 | $803.00 | |
| $7.19 | $3,595.00 | |
| $7.05 | $7,050.00 |
Need more?