Reference Only
C016 G09 041 G10 X
Circular DIN Connectors R/A BACK SHELL BLK Price Per PC.
Datasheet
C016 G09 041 G10 X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Cable Clamp / Backshells | |
| Mounting Style | Cable Mount | |
| Series | M | |
| Packaging | Bulk | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Part # Aliases | 81K1419 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.59 | $131.80 | |
| $6.54 | $327.00 | |
| $6.40 | $640.00 | |
| $6.07 | $1,214.00 | |
| $5.92 | $2,960.00 | |
| $5.69 | $5,690.00 | |
| $5.67 | $11,340.00 |
Need more?