Reference Only

C016 20P004 8012

Standard Circular Connector .

Manufacturer:

Mfr Part:
C016 20P004 8012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions5 Position
Contact GenderPin (Male)
Mounting StylePanel
Termination StyleScrew
Contact PlatingSilver
IP RatingIP65
Current Rating50 A
SeriesC16
PackagingBulk
Cable Diameter11 mm to 20 mm
ComplianceBlack
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialPolyamide (PA)
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameEcomate
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.48$5,870.00
Need more?