Reference Only
C016 10K006 000 12
Standard Circular Connector 6+PE MALE R/A BLACK CRIMP.
Datasheet
C016 10K006 000 12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Cable Diameter | 6 mm to 12.5 mm | |
| Color | Black | |
| Contact Gender | Without Pin Contacts | |
| Current Rating | 14 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Mating Style | Threaded | |
| Mounting Angle | Right Angle | |
| Mounting Style | Free Hanging | |
| Number of Positions | 7 Position | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Product | Cable Plugs | |
| Series | M | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Tradename | Ecomate | |
| Voltage Rating | 250 V | |
| Part # Aliases | 81K1457 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?