Reference Only

C016 10H014 005 2

Circular DIN Connectors Male Cable Connector.

Manufacturer:

Mfr Part:
C016 10H014 005 2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderPin (Male)
ProductConnectors
StandardDIN
Number of Contacts14 Contact
Shell StylePlug
Contact PlatingGold
Mounting StyleCable Mount
Termination StyleCrimp
Current Rating12 A
Voltage Rating400 V
IP RatingIP65
SeriesC16
PackagingBulk
Cable Diameter14 mm to 18 mm
For Use WithN01
Mounting AngleStraight
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameEcomate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$16.90$1,690.00
$16.50$3,300.00
$16.27$8,135.00
Need more?
Contact Us