Reference Only
C016 10D015 003 1
Circular DIN Connectors F Cable Conn 17+PE.
Datasheet
C016 10D015 003 1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| IP Rating | IP65 | |
| Current Rating | 16 A | |
| Series | C16 | |
| Packaging | Bulk | |
| Cable Diameter | 10 mm to 12 mm | |
| For Use With | N02 | |
| Mounting Angle | Straight | |
| Number of Contacts | 15 Contact | |
| Product Type | Circular DIN Connectors | |
| Shell Style | Receptacle | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Voltage Rating | 24 V, 320 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?