Reference Only
C016 00V000 021 1
Circular DIN Connectors Protective cap.
Datasheet
C016 00V000 021 1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Accessories | |
| Standard | DIN | |
| Shell Style | Receptacle | |
| Series | C16 | |
| Packaging | Bulk | |
| For Use With | Shell Size 1 Male Receptacle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.31 | $1,031.00 | |
| $9.77 | $1,954.00 | |
| $9.23 | $4,615.00 | |
| $8.64 | $8,640.00 |
Need more?