Reference Only
C016 00V000 0012
Circular DIN Connectors size 2 receptacle cap.
Datasheet
C016 00V000 0012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Series | Ecomate C16 Circular Connectors | |
| Packaging | Bulk | |
| Accessory Type | Protective Cap | |
| Product Type | Circular DIN Connectors | |
| Product | Accessories | |
| Shell Style | Receptacle | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.62 | $1,262.00 | |
| $11.76 | $2,352.00 | |
| $10.66 | $5,330.00 |
Need more?