Reference Only
C015 10F006 002 1
Standard Circular Connector FEMALE CABLE CONN 6+PE.
Datasheet
C015 10F006 002 1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Cable Diameter | 10 mm - 12 mm | |
| Color | Black | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Silver | |
| Current Rating | 12 A | |
| Diameter | 30 mm | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Length | 61.7 mm | |
| Mating Cycles | 500 Cycle | |
| Mating Style | Threaded | |
| Mounting Angle | Right Angle | |
| Mounting Style | Cable | |
| Number of Positions | 6 Position | |
| Product Type | Standard Circular Connector | |
| Product | Connectors | |
| Shell Material | Aluminum | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 150 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.74 | $1,774.00 | |
| $16.63 | $4,157.50 | |
| $15.84 | $7,920.00 |
Need more?