Reference Only
C015 10F006 001 1
Standard Circular Connector FEMALE CABLE CONN 6+PE.
Datasheet
C015 10F006 001 1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Silver | |
| Current Rating | 9 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| IP Rating | IP65 | |
| Mating Cycles | 500 Cycle | |
| Mounting Style | Cable Mount | |
| Number of Positions | 7 Position | |
| Product Type | Standard Circular Connector | |
| Product | Connectors | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 150 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.21 | $880.25 | |
| $34.74 | $8,685.00 |
Need more?