Reference Only

BC7350R03001

Battery Contacts

Manufacturer:

Mfr Part:
BC7350R03001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryBattery Contacts
ProductBattery Connectors
Number of Batteries1 Battery
Termination StyleSMD/SMT
ColorBlack
MaterialThermoplastic (TP)
Mounting StyleSMD/SMT
Contact PlatingGold
Number of Contacts3 Contact
PackagingReel
Product TypeBattery Contacts
SubcategoryBattery

Export and Environmental Classification

AttributeDescription
HTS8536694040
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?