Reference Only
BBA00010667
Lighting Connectors C2680H PX14008A T0.2 SSL1.2 M TERMINAL.
Datasheet
BBA00010667 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Lighting Connectors | |
| Product | Contacts | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Series | SSL 1.2 | |
| Contact Type | Pin (Male) | |
| Product Type | Lighting Connectors | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.085 | $425.00 | |
| $0.07 | $700.00 |
Need more?
Available Regional Inventory
60,000 available now at ttieurope.com