BAR0739PIP68 Amphenol PCD

BAR0739PIP68

Obsolete
Circular Push Pull Connectors FLEX CABLE PLUG 6 POLE PIN

Manufacturer:

Mfr Part:
BAR0739PIP68

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderPin (Male)
Number of Contacts6 Contact
SeriesBarracuda
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenameBarracuda

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?