Reference Only

AXS5MP2

XLR Connectors 5 Pole Male Plug Chassis Mount with Protective Cap, IP65, Solder Bucket, For 2.0mm to 3.0mm Panel Thickness.

Manufacturer:

Mfr Part:
AXS5MP2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductXLR Connectors
StandardStandard XLR
Number of Positions5 Position
GenderMale
Termination StyleSolder
Mounting StyleChassis
Contact PlatingTin
OrientationStraight
Contact MaterialBrass
Current Rating7.5 A
Mating Cycles1000 Cycle
Product TypeXLR Connectors
Shell PlatingNickel
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 320 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.59$1,788.80
$5.15$5,356.00
Need more?