Reference Only

AXS5FP1

XLR Connectors 5 Pole Female Receptacle Chassis Mount with Protective Cap, IP65, Solder Bucket, For 1.5mm to 2.0mm Panel Thickness.

Manufacturer:

Mfr Part:
AXS5FP1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductXLR Connectors
StandardStandard XLR
Number of Positions5 Position
GenderFemale
Termination StyleSolder
Mounting StyleChassis
Contact PlatingTin
OrientationStraight
Contact MaterialPhosphor Bronze
Current Rating7.5 A
Mating Cycles1000 Cycle
Product TypeXLR Connectors
Shell PlatingNickel
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 320 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.03$3,529.60
$10.28$10,691.20
Need more?