Reference Only

AXS3MP2H

XLR Connectors 3 Pole Horizontal Male Plug PCB Mount with Protective Cap, IP65, For 2.0mm to 3.0mm Panel Thickness.

Manufacturer:

Mfr Part:
AXS3MP2H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryXLR Connectors
ProductXLR Connectors
StandardStandard XLR
Number of Positions3 Position
GenderMale
Termination StyleSolder
Mounting StylePCB Mount
Contact PlatingTin
OrientationRight Angle
Contact MaterialBrass
Current Rating15 A
Mating Cycles1000 Cycle
Product TypeXLR Connectors
Shell PlatingNickel
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 320 / Multiples: 320)
Quantity Unit PriceExt. Price
$7.38$2,361.60
$6.82$4,364.80
$6.43$8,230.40
Need more?