Reference Only
AXS3MP1H
XLR Connectors 3 Pole Horizontal Male Plug PCB Mount with Protective Cap, IP65, For 1.5mm to 2.0mm Panel Thickness.
Datasheet
AXS3MP1H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Product | XLR Connectors | |
| Standard | Standard XLR | |
| Number of Positions | 3 Position | |
| Gender | Male | |
| Termination Style | Solder | |
| Mounting Style | PCB Mount | |
| Contact Plating | Tin | |
| Orientation | Right Angle | |
| Contact Material | Brass | |
| Current Rating | 15 A | |
| Mating Cycles | 1000 Cycle | |
| Product Type | XLR Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 320 / Multiples: 320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.66 | $2,131.20 | |
| $6.51 | $4,166.40 | |
| $6.17 | $7,897.60 |
Need more?