Reference Only
AX5FB-AU
XLR Connectors 5 Pole Socket F Plug XLR AX Audio Cable Conn Black finish gold contact plating.
Datasheet
AX5FB-AU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | XLR Connectors | |
| Number of Positions | 5 Position | |
| Product | Cable Connectors | |
| Termination Style | Solder Cup | |
| Mounting Style | Cable Mount | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Series | XLR, AX | |
| Packaging | Bulk | |
| Color | Black | |
| Gender | Female | |
| Mating Cycles | 1000 Cycle | |
| Orientation | Straight | |
| Product Type | XLR Connectors | |
| Standard | Standard XLR | |
| Subcategory | Audio & Video Connectors | |
| Voltage Rating | 133 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.35 | $2,505.00 | |
| $8.18 | $4,090.00 | |
| $7.93 | $7,930.00 |
Need more?